
102010630 | |
|---|---|
DigiKey Part Number | 1597-102010630-ND |
Manufacturer | |
Manufacturer Product Number | 102010630 |
Description | XIAO RP2040 PRE-SOLDERED |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RP2040 XIAO RP2040 - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, CircuitPython, MicroPython | |
Note | Header(s) Installed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |



