Image for 102010023 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010023

DigiKey Part Number
1597-102010023-ND
Manufacturer
Manufacturer Product Number
102010023
Description
PAPILIO DUO 512K XC6SLX9 FPGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Papilio DUO 512K Spartan-6 LX FPGA XC6SLX9 Spartan®-6 LX FPGA Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Type
FPGA
Platform
Papilio DUO 512K Spartan-6 LX FPGA
Contents
Board(s)
Utilized IC / Part
XC6SLX9
Interconnect System
Arduino R3 Shield, Pmod
Suggested Programming Environment
Papilio DesignLab
Note
-
Antenna Type
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
171,39000 €71,39 €
Manufacturers Standard Package
Unit Price without VAT:71,39000 €
Unit Price with VAT:84,95410 €