ATmega328P Seeeduino Stalker V3 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102010017

DigiKey Part Number
1597-1185-ND
Manufacturer
Manufacturer Product Number
102010017
Description
SEEEDUINO STALKER V3 ATMEGA328P
Customer Reference
Detailed Description
ATmega328P Seeeduino Stalker V3 AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
AVR
Platform
Utilized IC / Part
ATmega328P
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, Grove
Suggested Programming Environment
Arduino
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.