
102010009 | |
|---|---|
DigiKey Part Number | 102010009-ND |
Manufacturer | |
Manufacturer Product Number | 102010009 |
Description | SEEEDUINO ADK ATMEGA2560 EVAL BD |
Customer Reference | |
Detailed Description | ATmega2560 Seeeduino ADK AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega2560 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino MEGA R3 Shield | |
Suggested Programming Environment | Arduino | |
Note | - |


