
102010006 | |
|---|---|
DigiKey Part Number | 102010006-ND |
Manufacturer | |
Manufacturer Product Number | 102010006 |
Description | RAINBOWDUINO ATMEGA328 EVAL BRD |
Customer Reference | |
Detailed Description | ATmega328 Rainbowduino AVR® ATmega AVR MCU 8-Bit Embedded Evaluation Board |
Category | Core Processor AVR |
Mfr | Platform |
Series | Utilized IC / Part ATmega328 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 8-Bit | Suggested Programming Environment Arduino |





