
102010002 | |
|---|---|
DigiKey Part Number | 102010002-ND |
Manufacturer | |
Manufacturer Product Number | 102010002 |
Description | SEEEDUINO MOTION FRAME |
Customer Reference | |
Detailed Description | HP03M, MMA7660FC, W25X32 Accelerometer, Barometer Sensor Seeeduino Film Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Seeeduino Film | |
Type | Sensor | |
Function | Accelerometer, Barometer | |
Utilized IC / Part | HP03M, MMA7660FC, W25X32 | |
Contents | Board(s) | |
Note | - |

