
101991023 | |
|---|---|
DigiKey Part Number | 1597-101991023-ND |
Manufacturer | |
Manufacturer Product Number | 101991023 |
Description | SENSOR MULT HUM/LIGHT INTENSITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed Sensor RS485, SDI-12 Output |
Datasheet | Datasheet |
Category | Sensor Type Humidity, Light Intensity, Pressure, Precipitation Intensity, Temperature, Wind Direction, Wind Speed |
Manufacturer Seeed Technology Co., Ltd | Output Type RS485, SDI-12 |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 679,07000 € | 679,07 € |
| Unit Price without VAT: | 679,07000 € |
|---|---|
| Unit Price with VAT: | 808,09330 € |


