
101990799 | |
|---|---|
DigiKey Part Number | 1597-101990799-ND |
Manufacturer | |
Manufacturer Product Number | 101990799 |
Description | SENSOR MULT EC SENSOR/MOISTURE |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | EC Sensor, Moisture, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | EC Sensor, Moisture, Temperature | |
Output Type | - | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,12000 € | 220,12 € |
| Unit Price without VAT: | 220,12000 € |
|---|---|
| Unit Price with VAT: | 261,94280 € |

