
101990797 | |
|---|---|
DigiKey Part Number | 1597-101990797-ND |
Manufacturer | |
Manufacturer Product Number | 101990797 |
Description | SENSOR MULT EC SENSOR/MOISTURE |
Customer Reference | |
Detailed Description | EC Sensor, Moisture, Temperature Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | EC Sensor, Moisture, Temperature | |
Output Type | - | |
Operating Temperature | -40°C ~ 60°C |

