
101990796 | |
|---|---|
DigiKey Part Number | 1597-101990796-ND |
Manufacturer | |
Manufacturer Product Number | 101990796 |
Description | SENSOR MULT ELECT CONDUCT/SOIL |
Customer Reference | |
Detailed Description | Electric Conductivity, Soil Volumetric Water, Temperature Sensor LoRaWAN Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Sensor Type | Electric Conductivity, Soil Volumetric Water, Temperature | |
Output Type | LoRaWAN | |
Operating Temperature | -40°C ~ 60°C |

