
101990680 | |
|---|---|
DigiKey Part Number | 1597-101990680-ND |
Manufacturer | |
Manufacturer Product Number | 101990680 |
Description | GROVE - OXYGEN SENSOR (MIX8410) |
Customer Reference | |
Detailed Description | MIX8410 Oxygen (O2) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Oxygen (O2) | |
Utilized IC / Part | MIX8410 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 € | 47,25 € |
| Unit Price without VAT: | 47,25000 € |
|---|---|
| Unit Price with VAT: | 56,22750 € |

