
101990670 | |
|---|---|
DigiKey Part Number | 1597-101990670-ND |
Manufacturer | |
Manufacturer Product Number | 101990670 |
Description | SENSOR CARBON DIOXIDE RS485 OUT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Carbon Dioxide (CO2) Sensor RS485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | - | |
Output | RS485 | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 5V ~ 16V | |
Current - Supply | 57mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,64000 € | 75,64 € |
| Unit Price without VAT: | 75,64000 € |
|---|---|
| Unit Price with VAT: | 90,01160 € |

