Image for 101990669 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990669

DigiKey Part Number
1597-101990669-ND
Manufacturer
Manufacturer Product Number
101990669
Description
SENSOR CARBON DIOXIDE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
-
Output
-
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
5V ~ 16V
Current - Supply
57mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
176,59000 €76,59 €
Manufacturers Standard Package
Unit Price without VAT:76,59000 €
Unit Price with VAT:91,14210 €