
101990655 | |
|---|---|
DigiKey Part Number | 1597-101990655-ND |
Manufacturer | |
Manufacturer Product Number | 101990655 |
Description | DRAGINO LORAWAN GPS TRACKER WITH |
Customer Reference | |
Detailed Description | RF Transceiver 862MHz ~ 1.02GHz LoRa 300kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | LoRa | |
Frequency | 862MHz ~ 1.02GHz | |
Applications | GPS | |
Interface | - | |
Sensitivity | -148dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 300kbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number | - |

