Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990565

DigiKey Part Number
1597-101990565-ND
Manufacturer
Manufacturer Product Number
101990565
Description
SENSOR LORAWAN SOIL MOIST US915
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH ±1.5% RH User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
-
Output
-
Accuracy
±1.5% RH
Sensitivity
-
Voltage - Supply
-
Mounting Type
User Defined
Operating Temperature
-40°C ~ 85°C
Package / Case
IoT Finished Device
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1187,53000 €187,53 €
Manufacturers Standard Package
Unit Price without VAT:187,53000 €
Unit Price with VAT:223,16070 €