
101990480 | |
|---|---|
DigiKey Part Number | 1597-101990480-ND |
Manufacturer | |
Manufacturer Product Number | 101990480 |
Description | THONEFLOW-3901U UART OPTICAL FLO |
Customer Reference | |
Detailed Description | PMW3901 - Image Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 3.3V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Discontinued at DigiKey | Utilized IC / Part PMW3901 |
Sensor Type Image Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |


