
101990388 | |
|---|---|
DigiKey Part Number | 1597-101990388-ND |
Manufacturer | |
Manufacturer Product Number | 101990388 |
Description | SENSOR OPTICAL 0.3-14M I2C, UART |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 472.44" (10 ~ 1200cm) I2C, UART Output |
Category | Output Type I2C, UART |
Manufacturer Seeed Technology Co., Ltd | Voltage - Supply 5V |
Packaging Bulk | Current - Supply 110 mA |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 60°C |
Sensing Distance 3.94" ~ 472.44" (10 ~ 1200cm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,41000 € | 42,41 € |
| Unit Price without VAT: | 42,41000 € |
|---|---|
| Unit Price with VAT: | 50,46790 € |

