
101990280 | |
|---|---|
DigiKey Part Number | 1597-1506-ND |
Manufacturer | |
Manufacturer Product Number | 101990280 |
Description | PYSENSE |
Customer Reference | |
Detailed Description | Accelerometer, Barometer, Humidity, Light, Temperature Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | - | |
Type | Sensor | |
Function | Accelerometer, Barometer, Humidity, Light, Temperature | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |

