
101990260 | |
|---|---|
DigiKey Part Number | 1597-1505-ND |
Manufacturer | |
Manufacturer Product Number | 101990260 |
Description | LOITOR CAM2PC VISUAL-INERTIAL SL |
Customer Reference | |
Detailed Description | RGB 752 x 480 Global CMOS USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | RGB | |
Resolution | 752 x 480 | |
Frames per Second | 65.0 | |
Shutter | Global | |
Lens Mount | M12 | |
Sensor | MT9V034 | |
Type | CMOS | |
Interface | USB | |
Pixel Size | - | |
Package / Case | Module | |
Supplier Device Package | Module |

