Optical Sensor 0" ~ 11.811" (0mm ~ 300mm) Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101990073

DigiKey Part Number
101990073-ND
Manufacturer
Manufacturer Product Number
101990073
Description
SENSOR OPT 300MM MODULE
Customer Reference
Detailed Description
Optical Sensor 0" ~ 11.811" (0mm ~ 300mm) Module, Pre-Wired
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0" ~ 11.811" (0mm ~ 300mm)
Sensing Method
-
Sensing Object
-
Output Configuration
-
Sensing Light
Infrared
Mounting Type
-
Current - Supply
5 mA
Voltage - Supply
5V
Package / Case
Module, Pre-Wired
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.