
101990066 | |
|---|---|
DigiKey Part Number | 1597-1006-ND |
Manufacturer | |
Manufacturer Product Number | 101990066 |
Description | RASPBERRY TEMP SENSOR |
Customer Reference | |
Detailed Description | LM75 Temperature Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | LM75 | |
Contents | Board(s) | |
Note | - |

