
101990055 | |
|---|---|
DigiKey Part Number | 101990055-ND |
Manufacturer | |
Manufacturer Product Number | 101990055 |
Description | SENSOR FLOW LIQ 1 ~ 30 LPM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1 ~ 30 LPM Plastic |
Category | Flow Sensor Type Liquid |
Manufacturer Seeed Technology Co., Ltd | Voltage - Input 5V ~ 24V |
Packaging Bulk | Material - Body Plastic |
Part Status Active | Operating Temperature 80°C |
Sensing Range 1 ~ 30 LPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,07405 € | 1.614,81 € |
| Unit Price without VAT: | 8,07405 € |
|---|---|
| Unit Price with VAT: | 9,60812 € |




