
101990054 | |
|---|---|
DigiKey Part Number | 101990054-ND |
Manufacturer | |
Manufacturer Product Number | 101990054 |
Description | TESSEL CLIMATE MODULE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Si7020 Humidity, Temperature Sensor Tessel Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Tessel | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | Si7020 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 21,51504 € | 215.150,40 € |
| Unit Price without VAT: | 21,51504 € |
|---|---|
| Unit Price with VAT: | 25,60290 € |

