
101990027 | |
|---|---|
DigiKey Part Number | 101990027-ND |
Manufacturer | |
Manufacturer Product Number | 101990027 |
Description | SENSOR PROX INFRARD 30-800MM CYL |
Customer Reference | |
Detailed Description | Infrared Proximity Sensor 1.181" ~ 31.496" (30mm ~ 800mm) Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Infrared | |
Sensing Distance | 1.181" ~ 31.496" (30mm ~ 800mm) | |
Output Type | - | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | - | |
Voltage - Supply | 5V | |
Termination Style | Cable Leads | |
Operating Temperature | - | |
Ingress Protection | - | |
Indicator | LED | |
Package / Case | Cylinder, Threaded |

