4DCAPE-70T LCD Touchscreen 7" Display BeagleBone Black Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4DCAPE-70T LCD Touchscreen 7" Display BeagleBone Black Platform Evaluation Expansion Board
101990010
SEEED BeagleBone Green Wireless | Digi-Key Daily

101990010

DigiKey Part Number
101990010-ND
Manufacturer
Manufacturer Product Number
101990010
Description
7" LCD CAPE FOR BEAGLE BONE BLAC
Customer Reference
Detailed Description
4DCAPE-70T LCD Touchscreen 7" Display BeagleBone Black Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Platform
BeagleBone Black
Type
Display
Function
LCD Touchscreen 7"
Utilized IC / Part
4DCAPE-70T
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.