
101100002 | |
|---|---|
DigiKey Part Number | 1597-101100002-ND |
Manufacturer | |
Manufacturer Product Number | 101100002 |
Description | DOCKERPI SENSOR HUB DEVELOPMENT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | DHT11 Humidity, Light, Pressure (Barometer/Barometric), Temperature Sensor Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Sensor | |
Function | Humidity, Light, Pressure (Barometer/Barometric), Temperature | |
Utilized IC / Part | DHT11 | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Raspberry Pi HAT (40 pin) | |
Note | - | |
Primary Attributes | (20 ~ 95)% RH, (0 ~ 1800)Lux, (300 ~ 1100)hPa, (-40 ~ 80)°C | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,44000 € | 144,40 € |
| Unit Price without VAT: | 14,44000 € |
|---|---|
| Unit Price with VAT: | 17,18360 € |

