
101060003 | |
|---|---|
DigiKey Part Number | 1597-101060003-ND |
Manufacturer | |
Manufacturer Product Number | 101060003 |
Description | SENSOR OPTICAL 4M CAN, UART |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 3.94" ~ 7086.61" (10 ~ 18000cm) CAN, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 3.94" ~ 7086.61" (10 ~ 18000cm) | |
Output Type | CAN, UART | |
Voltage - Supply | 5V ~ 24V | |
Current - Supply | 150 mA | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 232,66000 € | 4.653,20 € |
| Unit Price without VAT: | 232,66000 € |
|---|---|
| Unit Price with VAT: | 276,86540 € |

