
101021096 | |
|---|---|
DigiKey Part Number | 1597-101021096-ND |
Manufacturer | |
Manufacturer Product Number | 101021096 |
Description | GROVE D7S VIBRATION SENSOR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | D7S Vibration Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Vibration | |
Utilized IC / Part | D7S | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,38000 € | 34,38 € |
| Unit Price without VAT: | 34,38000 € |
|---|---|
| Unit Price with VAT: | 40,91220 € |

