
101020932 | |
|---|---|
DigiKey Part Number | 1597-101020932-ND |
Manufacturer | |
Manufacturer Product Number | 101020932 |
Description | GROVE TEMP+HUM SENSOR V2.0 DHT20 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | DHT20 Humidity, Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | DHT20 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | (0 ~ 100)% RH, (-40 ~ 80)°C | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |




