
101020713 | |
|---|---|
DigiKey Part Number | 1597-101020713-ND |
Manufacturer | |
Manufacturer Product Number | 101020713 |
Description | GROVE CAPACITIVE FINGERPRINT SEN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | KCT203 Fingerprint Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Fingerprint | |
Utilized IC / Part | KCT203 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 23,58000 € | 47,16 € |
| Unit Price without VAT: | 23,58000 € |
|---|---|
| Unit Price with VAT: | 28,06020 € |

