
101020652 | |
|---|---|
DigiKey Part Number | 1597-1738-ND |
Manufacturer | |
Manufacturer Product Number | 101020652 |
Description | GROVE 2.5A DC CURRENT SENSOR |
Customer Reference | |
Detailed Description | ACS70331 Current Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Grove | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | ACS70331 | |
Contents | Board(s) | |
Note | - |

