
101020639 | |
|---|---|
DigiKey Part Number | 1597-1762-ND |
Manufacturer | |
Manufacturer Product Number | 101020639 |
Description | GROVE 3AXIS ACCEL ADXL357 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ADXL357 Accelerometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part ADXL357 |
Manufacturer Seeed Technology Co., Ltd | Contents Board(s) |
Packaging Bulk | Interconnect System Grove |
Part Status Active | Primary Attributes (±10/±20/±40)g |
Platform Grove | Secondary Attributes I2C/SPI Interface(s) |
Type Sensor | Base Product Number |
Function Accelerometer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 74,36620 € | 3.718,31 € |
| Unit Price without VAT: | 74,36620 € |
|---|---|
| Unit Price with VAT: | 88,49578 € |


