
101020534 | |
|---|---|
DigiKey Part Number | 101020534-ND |
Manufacturer | |
Manufacturer Product Number | 101020534 |
Description | GROVE 12 KEY CAPACITIVE I2C TOUC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Touch Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,54060 € | 654,06 € |
| Unit Price without VAT: | 6,54060 € |
|---|---|
| Unit Price with VAT: | 7,78331 € |

