
101020532 | |
|---|---|
DigiKey Part Number | 101020532-ND |
Manufacturer | |
Manufacturer Product Number | 101020532 |
Description | GROVE TIME OF FLIGHT DISTANCE SE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | VL53L0X Light, 3D Time-of-Flight (ToF) Sensor Grove Platform Evaluation Expansion Board |
EDA/CAD Models | 101020532 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Light, 3D Time-of-Flight (ToF) | |
Utilized IC / Part | VL53L0X | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 12,22060 € | 611,03 € |
| Unit Price without VAT: | 12,22060 € |
|---|---|
| Unit Price with VAT: | 14,54251 € |

