
101020492 | |
|---|---|
DigiKey Part Number | 1597-1618-ND |
Manufacturer | |
Manufacturer Product Number | 101020492 |
Description | GROVE 3-AXIS DIGITAL COMPASS V2 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | BMM150 Magnetometer Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Magnetometer | |
Utilized IC / Part | BMM150 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - | |
Primary Attributes | (±1300/±2500)µT | |
Secondary Attributes | I2C/SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

