
101020353 | |
|---|---|
DigiKey Part Number | 1597-1552-ND |
Manufacturer | |
Manufacturer Product Number | 101020353 |
Description | GROVE MINI PIR MOTION SENSOR |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | S16-L221D Passive Infrared (PIR) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | S16-L221D | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |






