
101020312 | |
|---|---|
DigiKey Part Number | 1597-1511-ND |
Manufacturer | |
Manufacturer Product Number | 101020312 |
Description | GROVE - HEELIGHT SENSOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Voice Recognition Audio Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Audio | |
Function | Voice Recognition | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,39410 € | 739,41 € |
| Unit Price without VAT: | 7,39410 € |
|---|---|
| Unit Price with VAT: | 8,79898 € |

