
101020172 | |
|---|---|
DigiKey Part Number | 1597-1429-ND |
Manufacturer | |
Manufacturer Product Number | 101020172 |
Description | GROVE - LINE FINDER V1.1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | MV358, RS-06WD Line Follower Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Line Follower | |
Utilized IC / Part | MV358, RS-06WD | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,70000 € | 3,70 € |
| Unit Price without VAT: | 3,70000 € |
|---|---|
| Unit Price with VAT: | 4,40300 € |



