
101020089 | |
|---|---|
DigiKey Part Number | 1597-101020089-ND |
Manufacturer | |
Manufacturer Product Number | 101020089 |
Description | GROVE SUNLIGHT SENSOR UV SI1151 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | SI1151 Infrared (IR), Light, Ultraviolet (UV) Sensor Grove Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Infrared (IR), Light, Ultraviolet (UV) | |
Utilized IC / Part | SI1151 | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 10,24000 € | 40,96 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

