
101020087 | |
|---|---|
DigiKey Part Number | 1597-1148-ND |
Manufacturer | |
Manufacturer Product Number | 101020087 |
Description | GROVE - TEMPERATURE&HUMIDITY SEN |
Customer Reference | |
Detailed Description | HDC1000 Humidity, Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HDC1000 | |
Contents | Board(s), Cable(s) | |
Note | - |


