
101020082 | |
|---|---|
DigiKey Part Number | 1597-1463-ND |
Manufacturer | |
Manufacturer Product Number | 101020082 |
Description | GROVE FINGER-CLIP HEART SENSOR |
Customer Reference | |
Detailed Description | PAH8001EI-2G, STM32F103 Heart Rate Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | PAH8001EI-2G, STM32F103 | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,72000 € | 22,72 € |
| Unit Price without VAT: | 22,72000 € |
|---|---|
| Unit Price with VAT: | 27,03680 € |







