
101020043 | |
|---|---|
DigiKey Part Number | 1597-1292-ND |
Manufacturer | |
Manufacturer Product Number | 101020043 |
Description | GROVE UV SENSOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | GUVA-S12D Ultraviolet (UV) Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | GUVA-S12D | |
Contents | Board(s), Cable(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,16220 € |


