
101020041 | |
|---|---|
DigiKey Part Number | 1597-1140-ND |
Manufacturer | |
Manufacturer Product Number | 101020041 |
Description | GROVE I2C COLOR SENSOR |
Customer Reference | |
Detailed Description | TCS3414 Color Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer Seeed Technology Co., Ltd | Function Color |
Packaging Bulk | Utilized IC / Part TCS3414 |
Part Status Obsolete | Contents Board(s), Cable(s) |
Platform Grove |


