
101020022 | |
|---|---|
DigiKey Part Number | 101020022-ND |
Manufacturer | |
Manufacturer Product Number | 101020022 |
Description | GROVE LIGHT SENSOR |
Customer Reference | |
Detailed Description | Light Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Grove | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - |

