
101020002 | |
|---|---|
DigiKey Part Number | 1597-1115-ND |
Manufacturer | |
Manufacturer Product Number | 101020002 |
Description | GROVE GAS SENSOR(O2) |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Gas O2 Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gas O2 | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 51,98029 € | 519.802,90 € |
| Unit Price without VAT: | 51,98029 € |
|---|---|
| Unit Price with VAT: | 61,85655 € |

