
101020001 | |
|---|---|
DigiKey Part Number | 1597-1284-ND |
Manufacturer | |
Manufacturer Product Number | 101020001 |
Description | GROVE HCHO SENSOR |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | WSP2110 Gas Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Gas | |
Utilized IC / Part | WSP2110 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

