
101020000 | |
|---|---|
DigiKey Part Number | 1597-1077-ND |
Manufacturer | |
Manufacturer Product Number | 101020000 |
Description | GROVE SERIAL CAMERA KIT |
Customer Reference | |
Detailed Description | Camera Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Sensor | |
Function | Camera | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,31380 € | 2.831,38 € |
| Unit Price without VAT: | 28,31380 € |
|---|---|
| Unit Price with VAT: | 33,69342 € |

