
QC72-3220-1101-I2 | |
---|---|
DigiKey Part Number | 1485-QC72-3220-1101-I2-ND |
Manufacturer | |
Manufacturer Product Number | QC72-3220-1101-I2 |
Description | SBC 750MHZ 5 CORE 2GB/0GB RAM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 750MHz 5 Core 2GB/0GB RAM i.MX 8M Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Processor | i.MX 8M Mini | |
Speed | 400MHz, 750MHz | |
Number of Cores | 5 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.760" x 1.570" (70.10mm x 39.87mm) | |
Form Factor | Qseven R2.1 | |
Expansion Site/Bus | CAN, GPIO, I2C, I2S, PCI, SPI, UART, USB | |
RAM Capacity/Installed | 2GB/0GB | |
Storage Interface | eMMC/SD, QSPI, SDIO/MMC | |
Video Outputs | eDP, LVDS | |
Ethernet | GbE | |
USB | USB 2.0 (9) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 100,47000 € | 100,47 € |
Unit Price without VAT: | 100,47000 € |
---|---|
Unit Price with VAT: | 119,55930 € |