



SCT82A30DHKR | |
|---|---|
DigiKey Part Number | 5814-SCT82A30DHKRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCT82A30DHKR |
Description | 5.5V-100V Wide Input Voltage Ran |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (3.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 100V |
Manufacturer SCT | Frequency - Switching 100kHz ~ 1.2MHz |
Packaging Tape & Reel (TR) | Duty Cycle (Max) 100% |
Part Status Active | Synchronous Rectifier Yes |
Output Type Transistor Driver | Clock Sync Yes |
Function Step-Down | Control Features Current Limit, Dead Time Control, Enable, Frequency Control, Power Good, Soft Start, Sync |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology Buck | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 20-PowerVFQFN |
Output Phases 2 | Supplier Device Package 20-QFN (3.5x4.5) |

