



SCT2360FPBR | |
|---|---|
DigiKey Part Number | 5814-SCT2360FPBRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCT2360FPBR |
Description | 4V-28V Vin, 6A Synchronous Step- |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 12-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Voltage - Output (Max) 14V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 400kHz, 800kHz, 1.2MHz |
Output Configuration Positive | Synchronous Rectifier Yes |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4V | Supplier Device Package 12-QFN (3x3) |


